AM5T-1205SH40-FZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM5T-1205SH40-FZ

Aimtec

Module DC-DC 1-OUT 5V 1A 5W 24-Pin DIP

Manufacturer Part #: AM5T-1205SH40-FZ

Alternate Part #: AM5T-1205SH40-FZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 5V 1A 5W 24-Pin DIP

Key Features

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 24 Pin DIP Package
  • Input / Output isolation 4000 VACrms
  • High efficiency up to 85%
  • Pin compatible with multiple manufacturers
  • Wide 2:1 input range
  • OLP, OVP and SCP

Technical Attributes

Description
Value
Find similar Parts
Switching Regulator
Yes
Type
Step Down
Number of Outputs
1
Input Voltage
9 to 18 V
Output Power
5 W
Mounting
Through Hole
Output Current
1 A
Output Voltage
5 V
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
Quantity:

- | +

Min: 15  Mult: 15


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM