AM40UW-2415DZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM40UW-2415DZ-K

Aimtec

Module DC-DC 2-OUT -15V/15V -1.35A/1.35A 40W Bulk

Manufacturer Part #: AM40UW-2415DZ-K

Alternate Part #: AM40UW-2415DZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -15V/15V -1.35A/1.35A 40W Bulk

Key Features

  • Ultra Wide Input 4:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1600 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 92%
  • Operating temperature -40°C to + 85°C
  • Soft Start

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Input Voltage
9 to 36 V
Output Voltage
-15|15 V
Output Current
-1.35|1.35 A
Output Power
40 W
Switching Regulator
Yes
Type
Step Down
Max Processing Temp
260
Number of Outputs
2
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €59,39
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    €59,39


    10:  

    €56,99


    20:  

    €54,79


    30:  

    €50,89


    50:  

    €47,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM