AM40E-2405SZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM40E-2405SZ-K

Aimtec

Module DC-DC 1-OUT 5V 8A 40W Bulk

Manufacturer Part #: AM40E-2405SZ-K

Alternate Part #: AM40E-2405SZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 5V 8A 40W Bulk

Key Features

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Under voltage lockout
  • Soft start
  • High Power Density

Technical Attributes

Description
Value
Find similar Parts
Output Power
40 W
Output Current
8 A
Input Voltage
18 to 36 V
Mounting
Through Hole
Type
Step Down
Switching Regulator
Yes
Output Voltage
5 V
Max Processing Temp
260
Number of Outputs
1
Operating Temperature
-40 to 71 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €53,29
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €53,29


    20:  

    €51,19


    40:  

    €49,19


    60:  

    €45,69


    100:  

    €42,69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM