AM40E-1215SZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM40E-1215SZ-K

Aimtec

Module DC-DC 1-OUT 15V 2.67A 40W Bulk

Manufacturer Part #: AM40E-1215SZ-K

Alternate Part #: AM40E-1215SZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 15V 2.67A 40W Bulk

Key Features

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Under voltage lockout
  • Soft start
  • High Power Density

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 71 °C
Output Power
40 W
Input Voltage
9 to 18 V
Number of Outputs
1
Mounting
Through Hole
Output Current
2.67 A
Type
Step Down
Switching Regulator
Yes
Max Processing Temp
260
Output Voltage
15 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €55,39
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €55,39


    20:  

    €53,19


    40:  

    €51,09


    60:  

    €47,49


    100:  

    €44,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM