AM30KW-4812SH30IZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM30KW-4812SH30IZ

Aimtec

Module DC-DC 1-OUT 12V 2.5A 30W Tube

Manufacturer Part #: AM30KW-4812SH30IZ

Alternate Part #: AM30KW-4812SH30IZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 12V 2.5A 30W Tube

Key Features

  • Ultra-Wide 4:1 Input
  • Standard package 2”x1.6”
  • Continuous Short Circuit Protection
  • High efficiency up to 85%
  • Remote On/Off control
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Output Power
30 W
Input Voltage
18 to 75 V
Output Current
2.5 A
Number of Outputs
1
Output Voltage
12 V
Switching Regulator
Yes
Type
Step Down
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €43,69
  • Lead time: 23 weeks
  • Quantity:

    - | +

    Min: 6  Mult: 6


    image

    Invalid Quantity

    6:  

    €43,69


    12:  

    €41,99


    24:  

    €40,39


    36:  

    €37,49


    60:  

    €34,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM