AM30K-1212DZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM30K-1212DZ-K

Aimtec

Module DC-DC 2-OUT -12V/12V -1.25A/1.25A 30W Bulk

Manufacturer Part #: AM30K-1212DZ-K

Alternate Part #: AM30K-1212DZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -12V/12V -1.25A/1.25A 30W Bulk

Key Features

  • Wide Input 2:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1500 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 91%
  • Soft Start

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Output Current
-1.25|1.25 A
Output Power
30 W
Input Voltage
9 to 18 V
Mounting
Through Hole
Switching Regulator
Yes
Type
Step Down
Number of Outputs
2
Output Voltage
-12|12 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €42,29
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    €42,29


    10:  

    €40,69


    20:  

    €39,09


    30:  

    €36,29


    50:  

    €33,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM