AM30EW-4815DZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM30EW-4815DZ-K

Aimtec

Module DC-DC 2-OUT -15V/15V -1A/1A 30W Bulk

Manufacturer Part #: AM30EW-4815DZ-K

Alternate Part #: AM30EW-4815DZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -15V/15V -1A/1A 30W Bulk

Key Features

  • Ultra Wide 4:1 input range
  • Remote on/off control
  • Efficiency up to 91%
  • Input/Output Isolation 1600VDC
  • Soft start
  • Operating temperature -40°C to + 75°C
  • Continuous short circuit protection
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 75 °C
Output Current
-1|1 A
Output Voltage
-15|15 V
Output Power
30 W
Input Voltage
18 to 75 V
Switching Regulator
Yes
Type
Step Down
Max Processing Temp
260
Number of Outputs
2
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €53,99
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €53,99


    20:  

    €51,89


    40:  

    €49,89


    60:  

    €46,29


    100:  

    €43,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM