AM30E-2405DZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM30E-2405DZ-K

Aimtec

Module DC-DC 2-OUT -5V/5V -3A/3A 30W Bulk

Manufacturer Part #: AM30E-2405DZ-K

Alternate Part #: AM30E-2405DZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -5V/5V -3A/3A 30W Bulk

Key Features

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +75°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required
  • Over Temperature Protection

Technical Attributes

Description
Value
Find similar Parts
Output Current
-3|3 A
Output Power
30 W
Input Voltage
18 to 36 V
Output Voltage
-5|5 V
Number of Outputs
2
Mounting
Through Hole
Type
Step Down
Switching Regulator
Yes
Max Processing Temp
260
Operating Temperature
-40 to 75 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €48,79
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €48,79


    20:  

    €46,79


    40:  

    €44,99


    60:  

    €41,79


    100:  

    €38,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM