AM30E-1215DZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM30E-1215DZ-K

Aimtec

Module DC-DC 2-OUT -15V/15V -1A/1A 30W Bulk

Manufacturer Part #: AM30E-1215DZ-K

Alternate Part #: AM30E-1215DZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -15V/15V -1A/1A 30W Bulk

Key Features

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • 1600 VDC I/O Isolation
  • Temperature Range -40°C to +75°C
  • Adjustable Output Voltage
  • Remote On/Off Function
  • Soft Start
  • Continuous Short Circuit Protection
  • Over Current & Over Voltage Protection
  • No Minimum Load Required
  • Over Temperature Protection

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 75 °C
Output Current
-1|1 A
Output Voltage
-15|15 V
Output Power
30 W
Number of Outputs
2
Mounting
Through Hole
Switching Regulator
Yes
Type
Step Down
Max Processing Temp
260
Input Voltage
9 to 18 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €50,69
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €50,69


    20:  

    €48,59


    40:  

    €46,79


    60:  

    €43,39


    100:  

    €40,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM