AM15EW-2415SZ-K by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM15EW-2415SZ-K

Aimtec

Module DC-DC 1-OUT 15V 1A 15W Bulk

Manufacturer Part #: AM15EW-2415SZ-K

Alternate Part #: AM15EW-2415SZ-K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 15V 1A 15W Bulk

Key Features

  • RoHS compliant
  • Low ripple and noise
  • Efficiency up to 86%
  • Remote on/off control
  • Wide 4:1 input range ●Input/Output Isolation 1500VDC
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Output Voltage
15 V
Switching Regulator
Yes
Output Power
15 W
Output Current
1 A
Input Voltage
9 to 36 V
Number of Outputs
1
Mounting
Through Hole
Type
Step Down

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €26,39
  • Additional Stock Lead Time: 10 Weeks 5 Days
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €26,39


    20:  

    €25,29


    40:  

    €24,29


    60:  

    €22,59


    100:  

    €21,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM