AM12E-1212DH30-FZ by Aimtec | | Avnet EMEA
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
AM12E-1212DH30-FZ

Aimtec

Module DC-DC 2-OUT 12V/-12V 0.5A/-0.5A 12W 6-Pin DIP

Manufacturer Part #: AM12E-1212DH30-FZ

Alternate Part #: AM12E-1212DH30-FZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT 12V/-12V 0.5A/-0.5A 12W 6-Pin DIP

Key Features

  • Remote On / Off Control
  • Operating temperature -40°C to + 85°C
  • Wide 2:1 input range
  • Input / Output Isolation 3000VDC
  • High efficiency up to 87%
  • Continuous short circuit protection
  • Industry Standard Package
  • No minimum load
  • Over Voltage Protection

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
±12 V
Input Voltage
9 to 18 V
Output Power
12 W
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Number of Outputs
2
Switching Regulator
Yes
Mounting
Through Hole
Type
Step Down
Output Current
±0.5 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
EUR    €24.775
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €24.775


    20:  

    €23.784


    40:  

    €22.8692


    60:  

    €21.2357


    100:  

    €19.82



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM