AM10TW-2403SIZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM10TW-2403SIZ

Aimtec

Module DC-DC 1-OUT 3.3V 2A 10W 24-Pin DIP Tube

Manufacturer Part #: AM10TW-2403SIZ

Alternate Part #: AM10TW-2403SIZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 3.3V 2A 10W 24-Pin DIP Tube

Key Features

  • Short Circuit & OVP Protection
  • Operating temperature -40°C to + 75°C
  • 24 Pin DIP Package
  • Regulated output
  • Wide 4:1 input range
  • Low ripple and noise
  • Power modules for PCB mounting
  • No minimum load
  • Input/output Isolation voltage 1500VDC

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 75 °C
Input Voltage
9 to 36 V
Output Voltage
3.3 V
Number of Outputs
1
Output Power
10 W
Output Current
2 A
Switching Regulator
Yes
Mounting
Through Hole
Type
Step Down

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €26,79
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 15  Mult: 15


    image

    Invalid Quantity

    15:  

    €26,79


    30:  

    €25,79


    60:  

    €24,79


    90:  

    €22,99


    150:  

    €21,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM