AM10T-4815DIZ by Aimtec | DC to DC Power Supply | Avnet EMEA
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
AM10T-4815DIZ

Aimtec

Module DC-DC 2-OUT -15V/15V -0.33A/0.33A 10W 24-Pin DIP Tube

Manufacturer Part #: AM10T-4815DIZ

Alternate Part #: AM10T-4815DIZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 2-OUT -15V/15V -0.33A/0.33A 10W 24-Pin DIP Tube

Key Features

  • Short Circuit & OVP Protection
  • Operating temperature -40°C to + 75°C
  • 24 Pin DIP Package
  • Regulated output
  • Wide 2:1 input range
  • Low ripple and noise
  • Power modules for PCB mounting
  • No minimum load
  • Input/output Isolation voltage 1500VDC

Technical Attributes

Description
Value
Find similar Parts
Number of Outputs
2
Output Voltage
-15|15 V
Switching Regulator
Yes
Input Voltage
36 to 75 V
Operating Temperature
-40 to 75 °C
Type
Step Down
Output Power
10 W
Output Current
-0.33|0.33 A
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409580"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €29,29
  • Additional Stock Lead Time: 13 Weeks 5 Days
  • Quantity:

    - | +

    Min: 15  Mult: 15


    image

    Invalid Quantity

    15:  

    €29,29


    30:  

    €28,09


    60:  

    €26,99


    90:  

    €25,09


    150:  

    €23,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM