MBC60-1024G by BEL | AC to DC Power Supply | Avnet EMEA
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
MBC60-1024G

BEL

AC/DC Power Supply 1-OUT 24V 2.5A 60W

Manufacturer Part #: MBC60-1024G

Alternate Part #: MBC60-1024G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MBC60 Series of open-frame medical power supplies, with its wide universal 90-264 VAC input range, is available at 60 W of output power and a variety of single and multiple output voltages.The MBC series was designed to 3rd edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for class 1 and class 2 installations.These medical power supplies are ideal for, monitoring, home health equipment as well as surgical devices.

Key Features

  • 60 W Convection Cooled
  • 90-264 VAC Input
  • -20 to 50°C Full Load Operation
  • 2 x MOPP
  • 4.0 x 2.0 x 1.2 inch (101.6 x 50.8 x 30.48 mm)
  • No Minimum Load Required - Single Output Models
  • No Load Power < 0.3 W
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • Medical Safety Agency Approvals
  • RoHS Compliant
  • CE marked

Technical Attributes

Description
Value
Find similar Parts
Output Voltage
24 V
Maximum Output Current
2.5 A
Screening Level
Commercial
Mounting
Screw
Input Voltage
90 to 264
Maximum Output Power
60 W
Input Frequency
47 to 400 Hz
Operating Temperature
-20 to 50 °C
Minimum Isolation Voltage
4242 Vdc
Maximum Current Rating
0.00025 A
Type
Switching
Efficiency
85 %

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504409520"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
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
EUR    €33,49
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €33,49


    10:  

    €30,69


    25:  

    €29,49


    50:  

    €28,39


    100:  

    €27,29


    500:  

    €26,29


    1,000:  

    €24,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM