MBC150-1012G by BEL | AC to DC Power Supply | Avnet EMEA
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
MBC150-1012G

BEL

AC/DC Power Supply 1-OUT 12V 12.5A 150W

Manufacturer Part #: MBC150-1012G

Alternate Part #: MBC150-1012G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MBC150 Series of open-frame medical power supplies, with its wide universal 90-264 VAC input range, is available at 150 W of output power and a variety of single output voltages. The MBC series was designed to 3rd edition medical approvals and provides 2x MOPP (Means of Patient Protection) isolation for class 1 and class 2 installations.These medical power supplies are ideal for monitoring, home health equipment as well as surgical devices.

Key Features

  • 150 W with Forced-Air Cooling
  • 90-264 VAC Input
  • -20° to 50°C Full Load Operation
  • 2x MOPP Isolation
  • 4.0 x 2.0 x 1.3 inch (101.6 x 50.8 x 33.6 mm)
  • No Minimum Load Required
  • Fan output, 12 VDC @ 0.5 A standard
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • Medical Safety Agency Approvals
  • RoHS Compliant
  • CE Marked

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-20 to 70 °C
Output Voltage
12 V
Screening Level
Commercial
Maximum Output Power
150 W
Maximum Current Rating
1.7 A
Input Voltage
90 to 264|120 to 390
Efficiency
86 %
Input Frequency
47 to 63 Hz
Number of Outputs
1
Maximum Output Current
12.5 A
Type
Switching
Mounting
Screw
Minimum Isolation Voltage
5900 Vdc

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504409520"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
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
EUR    €66,99
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 72  Mult: 72


    image

    Invalid Quantity

    72:  

    €66,99


    144:  

    €64,29


    288:  

    €61,89


    432:  

    €57,39


    720:  

    €53,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM