ABC150-1015G by BEL | AC to DC Power Supply | Avnet EMEA
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
ABC150-1015G

BEL

AC/DC Power Supply 1-OUT 15V 6.67A 150W

Manufacturer Part #: ABC150-1015G

Alternate Part #: ABC150-1015G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ABC150 Series of open-frame power supplies, with its wide universal 90-264 VAC input range and high power density, is available at 150 W of output power and a variety of single output voltages.The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentallyfriendly end products.The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management and meets regulatory approvals for environmentallyfriendly end products.

Key Features

  • 150 W with Forced-Air Cooling
  • 90-264 VAC Input
  • -20 to 50°C Full Load Operation
  • 4.0 x 2.0 x 1.3 inch (101.6 x 50.8 x 33.6 mm)
  • No Minimum Load Required
  • Fan Output, 12 VDC @ 0.5 A standard
  • IEC Protection Class Options: o Class I: Earthing Tab J4 (no suffix) o Class II: No Earthing Tab (-2 suffix)
  • Conducted EMI EN 55022-B, FCC Part 15 Level B
  • ITE Safety Agency Approvals
  • RoHS Compliant
  • CE Marked

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
6.67 A
Type
Switching
Operating Temperature
-20 to 70 °C
Minimum Isolation Voltage
4242 Vdc
Maximum Output Power
150 W
Input Frequency
47 to 63 Hz
Efficiency
86 %
Input Voltage
90 to 264|120 to 390
Maximum Current Rating
1.7 A
Screening Level
Commercial
Mounting
Screw
Output Voltage
15 V
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504409520"
UNSPSC:
39121004
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Other-Documents
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
EUR    €61,59
  • Additional Stock Lead Time: 17 Weeks 2 Days
  • Quantity:

    - | +

    Min: 72  Mult: 72


    image

    Invalid Quantity

    72:  

    €61,59


    144:  

    €59,09


    288:  

    €56,79


    432:  

    €52,79


    720:  

    €49,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM