AMER90-24375CAZ-F by Aimtec | AC to DC Power Supply | Avnet EMEA
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
AMER90-24375CAZ-F

Aimtec

AC/DC Power Supply Single-OUT 12V to 24V 3.75A 90W

Manufacturer Part #: AMER90-24375CAZ-F

Alternate Part #: AMER90-24375CAZ-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AC/DC Power Supply Single-OUT 12V to 24V 3.75A 90W

Key Features

  • Constant current LED Driver or Converter
  • Over Temperature Protection
  • Input range 90-305VAC/47-440Hz
  • Waterproof Case rated IP68
  • High Efficiency up to 88%
  • Power Factor Correction
  • 115VAC Operating temperature -50 to 85°C
  • 230VAC Operating temperature -55 to 85°C
  • Dimmable via resistive
  • 5 Years Limited Warranty
  • Short Circuit Protection
  • Over Current Protection

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
3.75 A
Mounting
Flange
Screening Level
Industrial
Operating Temperature
-50 to 85 °C
Output Voltage
12 to 24 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520"
HTSN:
8504407001"
UNSPSC:
39121004
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
EUR    €79,29
  • Additional Stock Lead Time: 25 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €79,29


    10:  

    €72,69


    25:  

    €69,79


    50:  

    €67,09


    100:  

    €64,59


    500:  

    €62,29


    1,000:  

    €58,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM