AMER150-50300CAZ-F by Aimtec | | Avnet EMEA
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
AMER150-50300CAZ-F

Aimtec

AC/DC Power Supply Single-OUT 36V to 50V 3A 150W

Manufacturer Part #: AMER150-50300CAZ-F

Alternate Part #: AMER150-50300CAZ-F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AC/DC Power Supply Single-OUT 36V to 50V 3A 150W

Key Features

  • Constant Current or Constant Voltage LED
  • Driver or Converter
  • Over Voltage Protection
  • Over Current Protection
  • Input range 90-305VAC/47-440Hz
  • Waterproof Case rated IP68
  • High Efficiency up to 89%
  • Power Factor Correction
  • 115VAC Operating temperature -50 to 75°C
  • 230VAC Operating temperature -55 to 75°C
  • Dimmable via resistive
  • 5 Year Limited Warranty
  • Short Circuit Protection

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
3 A
Operating Temperature
-50 to 80 °C
Mounting
Flange
Output Voltage
36 to 50 V
Screening Level
Industrial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504409520
HTSN:
8504407001
UNSPSC:
39121004
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
EUR    €94,19
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €94,19


    10:  

    €86,29


    25:  

    €82,89


    50:  

    €79,69


    100:  

    €76,69


    500:  

    €73,99


    1,000:  

    €68,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM