LYT3315D-TL by Power Integrations | | Avnet EMEA
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
LYT3315D-TL

Power Integrations

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.2A 14-Pin SO-B T/R

Manufacturer Part #: LYT3315D-TL

Alternate Part #: LYT3315D-TL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LYTSwitch™-3 family is ideal for single-stage power factor corrected constant current LED bulbs and down lighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller. The controller also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.

All LYTSwitch-3 ICs have a built-in TRIAC detector that discriminates between leading-edge and trailing-edge dimmers. This capability together with load monitoring circuitry regulates bleeder current during each switching cycle. The controller disables the bleeder circuit completely if no dimmer is detected, significantly increasing efficiency.

The combination of a low-side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensure extremely low EMI. This reduces the size of the input filter components-greatly reducing audible noise during dimming.

Key Features

  • Combined Single-Stage PFC + Accurate CC Output
    • Less than ±3% CC regulation over line and load
    • Power Factor >0.9
    • Ensures monotonic VA reduction with TRIAC phase angle
    • Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
  • Advanced Integrated TRIAC Dimmer Detection
    • Detects leading-edge and trailing-edge TRIAC dimmers
    • High-efficiency mode when no dimmer is present
    • Selectable dimming profile increases design flexibility
    • Fast turn-on (<500 ms)
    • Low pop-on and dead-travel
    • Active bleeder drive for widest dimmer compatibility
  • Design Flexibility
    • Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback
    • Up to 20 W output
  • Highest Reliability
    • No electrolytic bulk capacitors or optoisolators for increased lifetime
    • Comprehensive protection features
    • Input and output overvoltage
    • Output short-circuit and open-loop protection
    • Advanced thermal control
    • Thermal foldback ensures that light continues to be delivered at elevated temperatures
    • End-stop shutdown provides protection during fault conditions

Technical Attributes

Description
Value
Find similar Parts
Switching Frequency (Typ)
124 kHz
Moisture Sensitivity Level
3
Mounting
Surface Mount
AC Input Voltage (Min)
85 V
AC Input Voltage (Max)
265 V
Package Dimensions
9.91 x 3.9 x 1.44 mm
Topology
Buck|Buck-Boost|Tapped Buck-Boost|Boost|Flyback
Switching Frequency (Max)
132.7 kHz
Operating Temperature
-40 to 150 °C
Output Type
Constant Current
Maximum Processing Temperature
260 °C
Switching Frequency (Min)
115.3 kHz
Maximum Output Current
0.2 A
Input Voltage Type
AC/DC
Dimming Method
Triac
Number of Channels
1
Type
Switching
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
EUR    €1.0182
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €1.0182


    5000:  

    €0.8331


    10000:  

    €0.7637


    15000:  

    €0.7049


    25000:  

    €0.6546



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM