LYT0004D by Power Integrations | LED Driver ICs | Avnet EMEA
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
LYT0004D

Power Integrations

LED DRVR Buck/Buck-Boost/Boost/Flyback 1-CH 700V 0.139A 7-Pin SO-8C

Manufacturer Part #: LYT0004D

Alternate Part #: LYT0004D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LYT0004 is specifically designed for low cost LED bulb replacement applications. LYT0004 devices integrate a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry into a monolithic IC.

The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry plus allowing low-cost discrete inductors to be used. The fully integrated auto-restart circuit in the LYT0004 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count and lower system cost. Package options for thru-hole and surface-mount suit different manufacturing requirements.

Key Features

  • High power factor meeting EU and USA requirements
  • Very low component count
  • Frequency jitter reduces EMI
  • No bias supply or transformer required
  • Continuous conduction mode Output Current (85-308 VAC) : 40 Ma at High PF

Technical Attributes

Description
Value
Find similar Parts
Output Voltage (Min)
-0.3 V
Type
Switching
Input Voltage Type
AC/DC
Output Voltage (Max)
700 V
Operating Temperature
-40 to 150 °C
Dimming Method
None
Switching Frequency (Max)
70 kHz
Switching Frequency (Min)
62 kHz
Minimum Output Current
0.07 A
Max Processing Temp
260
Number of Channels
1
Mounting
Surface Mount
Topology
Buck|Buck-Boost|Boost|Flyback
Maximum Output Current
0.139 A
Switching Frequency (Typ)
66 kHz
Output Type
Constant Current

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390000
UNSPSC:
32101600
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
EUR    €0.5918
  • Lead time: 23 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 100


    image

    Invalid Quantity

    1000:  

    €0.5918


    1200:  

    €0.4842


    2200:  

    €0.4438


    5000:  

    €0.4097


    10000:  

    €0.3804



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM