LYT3315D by Power Integrations | | Avnet EMEA
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
LYT3315D

Power Integrations

LED DRVR Buck/Buck-Boost/Tapped Buck-Boost/Boost/Flyback 1-CH Triac 0.2A 14-Pin SO-B Tube

Manufacturer Part #: LYT3315D

Alternate Part #: LYT3315D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LYTSwitch™-3 family is ideal for single-stage power factor corrected constant current LED bulbs and down lighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller. The controller also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.

All LYTSwitch-3 ICs have a built-in TRIAC detector that discriminates between leading-edge and trailing-edge dimmers. This capability together with load monitoring circuitry regulates bleeder current during each switching cycle. The controller disables the bleeder circuit completely if no dimmer is detected, significantly increasing efficiency.

The combination of a low-side switching topology, cooling via electronically quiet SOURCE pins and frequency jitter ensure extremely low EMI. This reduces the size of the input filter components-greatly reducing audible noise during dimming.

Key Features

  • Combined Single-Stage PFC + Accurate CC Output
    • Less than ±3% CC regulation over line and load
    • Power Factor >0.9
    • Ensures monotonic VA reduction with TRIAC phase angle
    • Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
  • Advanced Integrated TRIAC Dimmer Detection
    • Detects leading-edge and trailing-edge TRIAC dimmers
    • High-efficiency mode when no dimmer is present
    • Selectable dimming profile increases design flexibility
    • Fast turn-on (<500 ms)
    • Low pop-on and dead-travel
    • Active bleeder drive for widest dimmer compatibility
  • Design Flexibility
    • Supports buck, buck-boost, tapped buck-boost, boost, isolated and non-isolated flyback
    • Up to 20 W output
  • Highest Reliability
    • No electrolytic bulk capacitors or optoisolators for increased lifetime
    • Comprehensive protection features
    • Input and output overvoltage
    • Output short-circuit and open-loop protection
    • Advanced thermal control
    • Thermal foldback ensures that light continues to be delivered at elevated temperatures
    • End-stop shutdown provides protection during fault conditions

Technical Attributes

Description
Value
Find similar Parts
Switching Frequency (Typ)
124 kHz
Moisture Sensitivity Level
3
Mounting
Surface Mount
AC Input Voltage (Min)
85 V
AC Input Voltage (Max)
265 V
Package Dimensions
9.91 x 3.9 x 1.44 mm
Switching Frequency (Max)
132.7 kHz
Topology
Buck|Buck-Boost|Tapped Buck-Boost|Boost|Flyback
Operating Temperature
-40 to 150 °C
Output Type
Constant Current
Switching Frequency (Min)
115.3 kHz
Maximum Processing Temperature
260 °C
Maximum Output Current
0.2 A
Input Voltage Type
AC/DC
Dimming Method
Triac
Number of Channels
1
Type
Switching

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
EUR    €0.9976
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 50


    image

    Invalid Quantity

    500:  

    €0.9976


    600:  

    €0.8162


    1100:  

    €0.7482


    2500:  

    €0.6906


    5000:  

    €0.6413



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM