MEJ1S1515SC by Murata | DC to DC Converter | Avnet EMEA
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
MEJ1S1515SC

Murata

Conv DC-DC Single Step Down 13.5V to 16.5V 4-Pin SIP Tube

Manufacturer Part #: MEJ1S1515SC

Alternate Part #: MEJ1S1515SC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MEJ1 series are single and dual output DC/ DC converters in a 7 pin SIP package style offering an isolation and insulation upgrade path from the NMV & MEV1 series’. The MEJ1 series has UL60950 and ANSI/AAMI ES60601-1 recognition, which makes it ideal for applications where safety and miniaturisation are of paramount importance.

Key Features

  • Basic/supplementary isolation to UL 609502
  • ANSI/AAMI ES60601-1
  • Single and dual outputs
  • UL 94V-0 package material
  • SIP package style
  • 5.2kVDC isolation ‘Hi Pot Test’
  • 3.3V, 5V, 12V, 15V & 24V inputs
  • 3.3V, 5V, 9V, 12V & 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Technical Attributes

Description
Value
Find similar Parts
Screening Level
Industrial
Mounting
Through Hole
Output Voltage
15 V
Max Processing Temp
260
Maximum Input Voltage
16.5 V
Load Regulation
5 %
Operating Supply Voltage
13.5 to 16.5 V
Line Regulation
1.2 %
Maximum Output Current
0.066 A
Minimum Input Voltage
13.5 V
Efficiency
76.5(Typ) %
Output Type
Fixed
Switching Frequency
50 kHz
Operating Temperature
-40 to 85 °C
Number of Outputs
1
Type
Step Down

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
EUR    €6,89
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 25  Mult: 25


    image

    Invalid Quantity

    25:  

    €6,89


    50:  

    €6,69


    100:  

    €6,49


    150:  

    €6,09


    250:  

    €5,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM