MEJ1D1205SC by Murata Manufacturing | | Avnet EMEA
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
MEJ1D1205SC

Murata Manufacturing

Conv DC-DC Dual Step Down 10.8V to 13.2V 5-Pin SIP Tube

Manufacturer Part #: MEJ1D1205SC

Alternate Part #: MEJ1D1205SC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MEJ1 series are single and dual output DC/ DC converters in a 7 pin SIP package style offering an isolation and insulation upgrade path from the NMV & MEV1 series’. The MEJ1 series has UL60950 and ANSI/AAMI ES60601-1 recognition, which makes it ideal for applications where safety and miniaturisation are of paramount importance.

Key Features

  • Basic/supplementary isolation to UL 609502
  • ANSI/AAMI ES60601-1
  • Single and dual outputs
  • UL 94V-0 package material
  • SIP package style
  • 5.2kVDC isolation ‘Hi Pot Test’
  • 3.3V, 5V, 12V, 15V & 24V inputs
  • 3.3V, 5V, 9V, 12V & 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Technical Attributes

Description
Value
Find similar Parts
Load Regulation
5 %
Mounting
Through Hole
Output Voltage
5|-5 V
Operating Temperature
-40 to 85 °C
Type
Step Down
Minimum Input Voltage
10.8 V
Line Regulation
1.2 %
Operating Supply Voltage
10.8 to 13.2 V
Maximum Output Current
0.1 A
Maximum Input Voltage
13.2 V
Max Processing Temp
260
Number of Outputs
2
Switching Frequency
50 kHz
Efficiency
75.5(Typ) %
Screening Level
Industrial
Output Type
Fixed

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
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
EUR    €7.248
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 25


    image

    Invalid Quantity

    25:  

    €7.248


    50:  

    €6.9989


    100:  

    €6.7986


    150:  

    €6.4597


    250:  

    €6.109



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM