PMEG1030EH,115 by Nexperia | Rectifier | Avnet EMEA
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
PMEG1030EH,115

Nexperia

Diode Schottky 10V 3A 2-Pin SOD-123F T/R

Manufacturer Part #: PMEG1030EH,115

Alternate Part #: PMEG1030EH,115


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection encapsulated in small SMD plastic packages.

Key Features

  • Forward current: 3 A
  • Reverse voltage: 10 V
  • Ultra low forward voltage
  • Small and flat lead SMD package
  • AEC-Q101 qualified

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Peak Forward Voltage
0.53 V
Peak Non-Repetitive Surge Current
9 A
Lead Finish
Tin
Operating Temperature
-65 to 150 °C
Peak Average Forward Current
3 A
Configuration
Single
Type
Schottky Diode
Peak Reverse Repetitive Voltage
10 V
Peak Reverse Current
3000 uA
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85411000000
HTSN:
8541100050"
UNSPSC:
32121701
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
EUR    €0,09000
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,09000


    6,000:  

    €0,07000


    12,000:  

    €0,05727


    18,000:  

    €0,04846


    30,000:  

    €0,04500



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM