PM3308-101M-RC by Bourns | Inductor Surface Mount | Avnet EMEA
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
PM3308-101M-RC

Bourns

Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R

Manufacturer Part #: PM3308-101M-RC

Alternate Part #: PM3308-101M-RC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 600mA T/R

Key Features

  • Formerly model
  • Height of 3.0 mm max.
  • Current rating up to 2.0 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Type
Power
Test Frequency
100 kHz
Core Material
Ferrite
Max Processing Temp
230
Package/Case
13 X 9.5 X 3
Product Length
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000"
HTSN:
8504508000"
UNSPSC:
32121702
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
EUR    €0,8499
  • Additional Stock Lead Time: 16 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,8499


    2,000:  

    €0,6219


    4,000:  

    €0,5489


    6,000:  

    €0,5379


    10,000:  

    €0,5079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM