PIC16LC781-I/SS by Microchip | 8 Bit Microcontrollers | Avnet EMEA
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
PIC16LC781-I/SS

Microchip

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 20-Pin SSOP Tube

Manufacturer Part #: PIC16LC781-I/SS

Alternate Part #: PIC16LC781-I/SS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 20-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices. The PIC16C782 features the highest level of analog peripheral features in any PICmicro microcontroller to date. With 6 various fully integrated, mixed signal analog peripherals in a 20-pin package. Thus saving component cost and board space as well as critical design time by using firmware to control the changing interconnections and analog parameters. This makes it the most sophisticated Analog microcontroller device applications and ideal for automotive, industrial, appliances and consumer applications.

Key Features

• High performance RISC CPU • Only 35 single word instructions to learn • All single cycle instructions except for program branches which are two cycle • Direct, indirect and relative addressing modes - Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle • 8-level deep hardware stack • Interrupt capability (up to 8 internal/external interrupt sources) • 16 I/O pins: - Individual direction control (13 pins) - Input only (3 pins), low leakage (2 pins) - Digital/Analog inputs (8 pins) • Programmable PORTB interrupt-on-change (8 pins) • Programmable PORTB weak pull-ups (8 pins) • Power-on Reset (POR) • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) • Watchdog Timer (WDT) with a software enabled option and its own on-chip RC oscillator for reliable operation • Programmable Brown-out Reset (BOR) • Programmable Low Voltage Detection (LVD) • Internal/external MCLR • Programmable code protection • Power saving SLEEP mode • Selectable oscillator options: HS, XT, LP, EC, RC, INTRC (4 MHz/37 kHz) • In-Circuit Serial Programming™ (ISCP™) • Program Memory Read (PMR) capability • Four user programmable ID locations • Wide operating voltage range: - 2.5V to 5.5V for commercial and industrial temperature ranges - Extended temperature range available

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Program Memory Size
1.75 KB
Number of Timers
2
Instruction Set Architecture
RISC
Maximum Power Dissipation
650 mW
Number of Programmable I/Os
13
Maximum Speed
20 MHz
Program Memory Type
EPROM
Maximum Operating Supply Voltage
5.5 V
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V
Max Processing Temp
260
On-Chip DAC
1-chx8-bit
Operating Temperature
-40 to 85 °C
On-Chip ADC
8-chx8-bit
Device Core
PIC
Minimum Operating Supply Voltage
2.7 V
Screening Level
Industrial
Data Bus Width
8 Bit
RAM Size
128 byte

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542310000
HTSN:
8542310000
UNSPSC:
32101639
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
EUR    €3,99
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €3,99


    50:  

    €3,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM