P6SMBJ150AT/R13 by Panjit | TVS | Avnet EMEA
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
P6SMBJ150AT/R13

Panjit

Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R

Manufacturer Part #: P6SMBJ150AT/R13

Alternate Part #: P6SMBJ150A_R2_00001


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB T/R

Key Features

  • Reverse Stand-off Voltage: 150 V
  • For surface mounted applications in order to optimize board space
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • High temperature soldering: 260° C/10 seconds at terminals
  • Lead free in compliance with EU RoHs 2011/65EU directive
  • Green molding compound as per IEC61249 Std. (Halogen Free)

Technical Attributes

Description
Value
Find similar Parts
Peak Pulse Power Dissipation
600 W
Mounting
Surface Mount
Direction Type
Uni-Directional
Maximum Reverse Stand-off Voltage
150 V
Maximum Peak Pulse Current
2.5 A
Operating Temperature
-55 to 150 °C
Test Current
1 mA
Maximum Clamping Voltage
243 V
Max Processing Temp
260
Configuration
Single
ESD Protection
No
Lead Finish
Tin/Lead
Minimum Breakdown Voltage
167 V
Maximum Reverse Leakage Current
1 uA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121600
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
EUR    €0,09486
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,09486


    6,000:  

    €0,07378


    12,000:  

    €0,06036


    18,000:  

    €0,05108


    30,000:  

    €0,04743



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM