P05N-060ST-B-G by 3M | Connector Headers and PCB Receptacles | Avnet EMEA
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
P05N-060ST-B-G

3M

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD T/R

Manufacturer Part #: P05N-060ST-B-G

Alternate Part #: P05N-060ST-B-G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD T/R

Key Features

  • 0.5 mm pitch connector system ideal for applications with limited space
  • Mated heights of 4, 5, & 6 mm
  • Bellows type contact reduces mating stress and insures reliability
  • "Tactile click" action assures complete mating and assures high resistance to vibration and shock
  • Standard tape & reel packaging

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
245
Maximum Current Rating
0.5/Contact A
Operating Temperature
-55 to 85 °C
Gender
RCP
Housing Material
Thermoplastic
Type
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Number of Rows
2
Pitch
0.5 mm
Mounting
Surface Mount
Lead Finish
Gold
Body Orientation
Straight
Product Length
18.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
UNSPSC:
39121400
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
EUR    €2,79
  • Additional Stock Lead Time: 10 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1,500  Mult: 1,500


    image

    Invalid Quantity

    1,500:  

    €2,79


    3,000:  

    €2,69


    6,000:  

    €2,59


    9,000:  

    €2,39


    15,000:  

    €2,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM