TC23-11YWA by Kingbright | LED Displays | Avnet EMEA
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
TC23-11YWA

Kingbright

Displays Dot Matrix Panel 16-Pin DIP Tube

Manufacturer Part #: TC23-11YWA

Alternate Part #: TC23-11YWA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Displays Dot Matrix Panel 16-Pin DIP Tube

Key Features

  • 2.3 inch matrix height
  • Dot size 5mm
  • Stackable horizontally
  • Easy mounting on PCB or sockets
  • Gray face, white dot
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Operating Temperature
-40 to 85 °C
Viewing Area Height
58.34 mm
Maximum Reverse Current
10
Maximum Forward Current
30
Maximum Forward Voltage
2.5
Intensity
12000
Pattern Graphics
Dot Matrix
Dominant Wavelength
588
Peak Wavelength
590 nm
Max Processing Temp
260
Screening Level
Industrial
Lead Finish
Tin|Silver|Copper
Type
Module
Total Thickness
9.2 mm
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
EUR    €4.5005
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 40  Mult: 8


    image

    Invalid Quantity

    40:  

    €4.5005


    56:  

    €4.3598


    96:  

    €4.2277


    200:  

    €4.1034


    400:  

    €3.7707



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM