DE/4YD by Kingbright | LED Displays | Avnet EMEA
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
DE/4YD

Kingbright

Displays Segmented Panel 4LED Yellow 8-Pin DIP Tube

Manufacturer Part #: DE/4YD

Alternate Part #: DE/4YD

legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Displays Segmented Panel 4LED Yellow 8-Pin DIP Tube

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Peak Wavelength
590 nm
Maximum Forward Voltage
2.5 V
Maximum Forward Current
30 mA
Packaging
Tube
Maximum Reverse Voltage
5 V
Maximum Reverse Current
10 uA
Pattern Graphics
Segmented
Type
Panel
Screening Level
Industrial
Intensity
35000 ucd
Total Thickness
11.2 mm
Lead Free
Yes
Family
DE-4
Operating Temperature
-40 to 85 °C
Color
Yellow
No of LED'S
4
Dominant Wavelength
588 nm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111700
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
EUR    €1,99
  • Additional Stock Lead Time: 8 Weeks 5 Days
  • Quantity:

    - | +

    Min: 330  Mult: 33


    image

    Invalid Quantity

    330:  

    €1,99


    396:  

    €1,69


    726:  

    €1,29


    1,650:  

    €1,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM