MC9S08JM16CLD by NXP | 8 Bit Microcontrollers | Avnet EMEA
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
MC9S08JM16CLD

NXP

MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Tray

Manufacturer Part #: MC9S08JM16CLD

Alternate Part #: MC9S08JM16CLD


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The S08JM family extends Freescale’s entry-level USB portfolio with one of the industry’s most cost-effective USB control solutions. Featuring on-chip USB 2.0 full-speed device support, it provides a fast, economical and easy way to standardize serial communications in industrial and consumer applications. All MCUs in the S08JM family use the enhanced S08 core. Additionally, Freescale provides two complimentary USB software stacks to help designers simplify applications with USB functionality: USB-LITE Stack by CMX and the USB-MINI Stack by Freescale.

Key Features

8-bit HCS08 Central Processing Unit (CPU)

  • Up to 24 MHz internal bus (48 MHz HCS08 core) frequency offering 2.7 to 5.5V across temperature range of -40°C to +85°C
  • Support for up to 32 peripheral interrupt/reset sources

On-Chip Memory

  • Up to 60K flash read/program/erase over full operating voltage and temperature
  • Up to 4K RAM
  • 256 Byte USB RAM

Power-Saving Modes

  • Wait plus two stop modes
  • Multi-purpose clock generator (MCG)

Peripherals

  • USB Device Module
  • Analog comparators (ACMP)—Analog comparator with option to compare to internal reference
  • Analog to digital converter (ADC)—12-channel, 12-bit resolution
  • Two serial communications interface (SCI) modules offering asynchronous communications
  • I2C with up to 100 kbps maximum bus loading
    • multi-master operation
    • programmable slave address
    • interrupt driven byte-by-byte data transfer
    • supports broadcast mode and 10-bit addressing
  • SPI—Two serial peripheral interfaces with full-duplex or single-wire bidirectional
    • double-buffered transmit and receive
    • master or slave mode;
    • MSB-first or LSB-first shifting
  • Timer pulse width modulation (TPM)—Up to eight channels

Input/Output

  • Up to eight keyboard interrupt (KBI) pins with selectable polarity
  • 51 general-purpose input/outputs (GPIO) and one input-only and one output-only pin

System Protection

  • Watchdog computer operating properly (COP) reset
    • option to run from dedicated 1 kHz internal clock source or bus clock
  • Low-voltage detection with reset or interrupt
    • selectable trip points
  • Illegal op code detection with reset
  • Flash block protection

Hardware Development Support

  • Single-wire background debug interface
  • Breakpoint capability
  • On-chip in-circuit emulator (ICE) debug module

Technical Attributes

Description
Value
Find similar Parts
Data Bus Width
8 Bit
Interface Type
SCI/SPI
Instruction Set Architecture
CISC
On-Chip ADC
8-chx12-bit
RAM Size
1 KB
Maximum Expanded Memory Size
64 KB
Watchdog
1
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V
Lead Finish
Matte Tin
Max Processing Temp
260
Maximum Operating Supply Voltage
5.5 V
Maximum Speed
48 MHz
Operating Temperature
-40 to 85 °C
Number of Programmable I/Os
33
Analog Comparators
1
Program Memory Type
Flash
Program Memory Size
16 KB
Minimum Operating Supply Voltage
2.7 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423190000
HTSN:
8542310000
UNSPSC:
32101639
UNSPSC VERSION:
V15.1101

Block Diagram

Block Diagram Zoom
Block Diagram

Documents

Type
Document Title
Download
Application-Note
Application-Note
Application-Note
Application-Note
Block-Diagram
Technical-Specifications
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
EUR    €3.2683

Quantity:

- | +

Min: 1600  Mult: 800


image

Invalid Quantity

1600:  

€3.2683


3200:  

€3.1834


4800:  

€3.0833


8000:  

€2.9622


16000:  

€2.762



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM