MBB02070C1059FCT00 by Vishay | Resistor Fixed Single-Through Hole | Avnet EMEA
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
MBB02070C1059FCT00

Vishay

Res Thin Film 10.5 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: MBB02070C1059FCT00

Alternate Part #: MBB02070C1059FCT00


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 10.5 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
10.5 Ohm
Power Rating
0.6 W
Operating Temperature
-55 to 155 °C
Max Processing Temp
260
Tolerance
1 %
Case Style
Conformal
Temperature Coefficient
±50 ppm/°C
Termination Style
Axial
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
2.5 mm
Product Length
6.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,02750

In Stock:

15,000
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,02750


    10,000:  

    €0,02265


    20,000:  

    €0,01851


    30,000:  

    €0,01310


    50,000:  

    €0,01185



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM