MBB02070C1002FC100 by Vishay | Resistor Fixed Single-Through Hole | Avnet EMEA
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
MBB02070C1002FC100

Vishay

Res Thin Film 10K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: MBB02070C1002FC100

Alternate Part #: MBB02070C1002FC100


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 10K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.6 W
Termination Style
Axial
Max Processing Temp
260
Case Style
Conformal
Temperature Coefficient
±50 ppm/°C
Tolerance
1 %
Mounting
Through Hole
Lead Finish
Tin
Resistance Value
10 kOhm
Operating Temperature
-55 to 155 °C
Product Diameter
2.5 mm
Product Length
6.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121609
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
EUR    €0,05581

In Stock:

31,000
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,05581


    2,000:  

    €0,05232


    4,000:  

    €0,05027


    6,000:  

    €0,04829


    10,000:  

    €0,04817



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM