MAX811SEUS+T by Maxim Integrated | Processor Supervisory | Avnet EMEA
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
MAX811SEUS+T

Maxim Integrated

Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

Manufacturer Part #: MAX811SEUS+T

Alternate Part #: MAX811SEUS+T


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MAX811/MAX812 are low-power microprocessor (µP) supervisory circuits used to monitor power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX811/MAX812 also provide a debounced manual reset input. These devices perform a single function: They assert a reset signal whenever the VCC supply voltage falls below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX811 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX812 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds are available for operation with a variety of supply voltages. Low supply current makes the MAX811/MAX812 ideal for use in portable equipment. The devices come in a 4-pin SOT143 package.

Key Features

  • Integrated Voltage Monitor Increases System Robustness with Added Manual Reset
    • Precision Monitoring of 3V, 3.3V, and 5V Power-Supply Voltages
    • 140ms Min Power-On-Reset Pulse Width
      • - Active-Low RESET Output (MAX811), RESET Output (MAX812)
    • Guaranteed Over Temperature
    • Guaranteed Active-Low RESET Valid to VCC = 1V (MAX811)
    • Power-Supply Transient Immunity
  • Saves Board Space
    • No External Components
    • 4-Pin SOT143 Package
  • Low Power Consumption Simplifies Power-Supply Requirements
    • 6µA Supply Current

Technical Attributes

Description
Value
Find similar Parts
Maximum Reset Active Time
560 ms
Maximum Power Dissipation
320 mW
Maximum Reset Threshold Voltage
2.98 V
Minimum Reset Threshold Voltage
2.88 V
Monitored Voltage
3|3.3|5 V
Maximum Supply Current
2.7 uA
Output Driver
Active Low/Push-Pull
Max Processing Temp
260|300
Manual Reset
Yes
Screening Level
Extended
Minimum Operating Supply Voltage
1.2 V
Operating Temperature
-40 to 85 °C
Chip Enable Signals
No
Lead Finish
Matte Tin
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423990000
HTSN:
8542390001"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6479

In Stock:

2,500
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €0,6479


    5,000:  

    €0,5299


    10,000:  

    €0,4859


    15,000:  

    €0,4489


    25,000:  

    €0,4169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM