MAL214855103E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL214855103E3

Vishay

Cap Aluminum 10000uF 16V 20% (18 X 35mm) Radial 7.5mm 2100mA 3000 hr 105°C Bulk

Manufacturer Part #: MAL214855103E3

Alternate Part #: MAL214855103E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10000uF 16V 20% (18 X 35mm) Radial 7.5mm 2100mA 3000 hr 105°C Bulk

Key Features

  • Very long useful life: 3000 h at 105 °C
  • Miniaturized, ultra high CV-product per unit volume
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
  • Charge and discharge proof

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
.01 F
Operating Temperature
-40 to 105 °C
Lead Finish
Matte Tin
Ripple Current
2100 mA
Lead Pitch For Radial
7.5 mm
Voltage(DC)
16 V
Package/Case
18 X 35
Tolerance
20 %
Leakage Current
1600@2Min uA
Termination Style
Radial
Mounting
Through Hole
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2,29
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 500  Mult: 100


    image

    Invalid Quantity

    500:  

    €2,29


    700:  

    €1,79


    1,200:  

    €1,49


    2,500:  

    €1,29


    5,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM