MAL204855103E3 by Vishay | Capacitor Aluminum | Avnet EMEA
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
MAL204855103E3

Vishay

Cap Aluminum 10000uF 16V 20% (18 X 35mm) Radial 7.5mm 1980mA 4000 hr 105°C Bulk

Manufacturer Part #: MAL204855103E3

Alternate Part #: MAL204855103E3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Aluminum Capacitors Radial Miniature Long Life

Key Features

  • Very long useful life: 3000 h to 4000 h at 105 °C
  • High reliability
  • Miniaturized, high CV-product per unit volume
  • Charge and discharge proof
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Ripple Current
1980 mA
Mounting
Through Hole
Termination Style
Radial
Voltage(DC)
16 V
Capacitance Value
.01 F
Operating Temperature
-40 to 105 °C
Tolerance
20 %
Package/Case
18 X 35
Lead Pitch For Radial
7.5 mm
Leakage Current
1600@1Min uA
Product Diameter
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €2,49
  • Additional Stock Lead Time: 8 Weeks 3 Days
  • Quantity:

    - | +

    Min: 600  Mult: 100


    image

    Invalid Quantity

    600:  

    €2,49


    800:  

    €1,99


    1,400:  

    €1,59


    3,000:  

    €1,39


    6,000:  

    €1,19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM