LPC1316FBD48,551 by NXP | ARM Based Microcontrollers | Avnet EMEA
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
LPC1316FBD48,551

NXP

MCU 32-bit LPC1300 ARM Cortex M3 RISC 48KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Manufacturer Part #: LPC1316FBD48,551

Alternate Part #: LPC1316FBD48,551


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LPC1316FBD48 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1316FBD48 operates at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Key Features

  • ARM Cortex-M3 r2p1 processor, running at frequencies of up to 72 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • Non Maskable Interrupt (NMI) input selectable from several input sources
  • System tick timer
  • 48 kB on-chip flash program memory with a 256 byte page erase function
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • 4 kB on-chip EEPROM data memory with on-chip API support
  • 8 kB SRAM data memory
  • 16 kB boot ROM with API support
  • Standard JTAG test interface for BSDL
  • Serial Wire Debug
  • Support for ETM ARM Cortex-M3 debug time stamping
  • 40 General Purpose I/O (GPIO) pins
  • 8 GPIO pins can be selected as edge and level sensitive interrupt sources
  • Two GPIO grouped interrupt modules
  • High-current source output driver (20 mA) on one pin (P0_7)
  • High-current sink driver (20 mA) on true open-drain pins (P0_4 and P0_5)
  • Four general purpose counter/timers
  • Programmable Windowed WatchDog Timer (WWDT)
  • Repetitive Interrupt Timer (RI Timer)
  • 12-bit ADC with eight input channels and sampling rates of up to 500 kSamples/s
  • USART with fractional baud rate generation
  • Two SSP controllers with FIFO and multi-protocol capabilities
  • I2C-bus interface supporting the full I2C-bus specification and Fast-mode Plus
  • Crystal Oscillator with an operating range of 1 MHz to 25 MHz
  • 12 MHz high-frequency Internal RC oscillator (IRC) trimmed to 1 % accuracy
  • Internal low-power, low-frequency WatchDog Oscillator (WDO)
  • PLL allows CPU operation up to the maximum CPU rate
  • Clock output function with divider
  • Four reduced power modes
  • Power profiles residing in boot ROM
  • Processor wake-up
  • Integrated PMU (Power Management Unit)
  • Power-On Reset (POR)
  • Brownout detect with four separate thresholds for interrupt and forced reset
  • Unique device serial number for identification
  • Single 3.3 V power supply (2.0 V to 3.6 V)

Technical Attributes

Description
Value
Find similar Parts
Data Bus Width
32 Bit
RAM Size
10 KB
Program Memory Size
48 KB
Max Processing Temp
260 °C
Mounting
Surface Mount
Watchdog
1
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
2 V
Operating Supply Voltage
2.5|3.3 V
Operating Temperature
-40 to 85 °C
Interface Type
I2C/USART
Number of Timers
4
Number of Programmable I/Os
40
Lead Finish
Tin
Device Core
ARM Cortex M3
Maximum Speed
72 MHz
On-Chip ADC
8-chx12-bit
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Power Dissipation
1500 mW

ECCN / UNSPSC

Description
Value
ECCN:
3A991A2
SCHEDULE B:
8542310000"
HTSN:
8542310000"
UNSPSC:
32101628
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
In Stock:

2,050
  • Additional Stock Lead Time: 13 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM