XRCJH13M000F1QA0P0 by Murata | Crystals | Avnet EMEA
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
XRCJH13M000F1QA0P0

Murata

Crystal 13MHz 8pF 4-Pin SMD Plastic T/R

Manufacturer Part #: XRCJH13M000F1QA0P0

Alternate Part #: XRCJH13M000F1QA0P0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These crystal units feature a small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy crystal units.

Key Features

  • The series is available in the applications to be necessary for high accuracy crystal units.
  • The crystal units are extremely small, contributing to a reduction in the mounting area.
  • The series complies to RoHS directive, being lead-free (phase 3).

Technical Attributes

Description
Value
Find similar Parts
Frequency Tolerance
±10 ppm
Package Dimensions
3.2 x 2.5 x 0.55 mm
Load Capacitance
8 pF
Frequency Aging
±1(1st) ppm/Year
Frequency Stability
±15 ppm
Standard Frequency
13 MHz
Type
Crystal
Mode of Oscillation
Fundamental
Maximum Processing Temperature
260 °C
Series Resistance
80 Ohm
Mounting
Surface Mount
Operating Temperature
-30 to 85 °C
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
EUR    €1,0819
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €1,0819


    6,000:  

    €0,9949


    12,000:  

    €0,9289


    18,000:  

    €0,9069


    30,000:  

    €0,8679



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM