by Murata Manufacturing XRCGB27M120F2P00R0 by Murata | Crystals | Avnet EMEA
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
XRCGB27M120F2P00R0

Murata Manufacturing

Crystal 27.12MHz 6pF 4-Pin SMD Plastic T/R

Manufacturer Part #: XRCGB27M120F2P00R0

Alternate Part #: XRCGB27M120F2P00R0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Crystal 27.12MHz 6pF 4-Pin SMD Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Standard Frequency
27.12 MHz
Operating Temperature
-30 to 85 °C
Frequency Stability
±20 ppm
Load Capacitance
6 pF
Frequency Tolerance
±20 ppm
Frequency Aging
±5 ppm/Year
Package Dimensions
2 x 1.6 x 0.65 mm
Type
Crystal
Series Resistance
150 Ohm
Mounting
Surface Mount
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
EUR    €0,2379
  • Additional Stock Lead Time: 14 Weeks 3 Days
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,2379


    6,000:  

    €0,1929


    12,000:  

    €0,1799


    18,000:  

    €0,1669


    30,000:  

    €0,1619



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM