CSTCC9M83G53A-R0 by Murata | Crystals | Avnet EMEA
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
CSTCC9M83G53A-R0

Murata

Resonator 9.83MHz 15pF 3-Pin SMD Plastic T/R

Manufacturer Part #: CSTCC9M83G53A-R0

Alternate Part #: CSTCC9M83G53A-R0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Chip "CERALOCK" with built-in load capacitance in an extremely small package.

MURATA's package technology expertise has enabled the development of the Chip "CERALOCK" with built-in load capacitors.

High-density mounting can be realized because of the small package and the elimination of the need for an external load capacitor.

Key Features

  • Oscillation circuits do not require external load capacitors.
  • The series is available in a wide frequency range.
  • The resonators are extremely small and have a low profile.
  • No adjustment is necessary for oscillation circuits.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Maximum Processing Temperature
260 °C
Package Dimensions
7.2 x 3 x 1.75 mm
Standard Frequency
9.83 MHz
Frequency Tolerance
±0.5 %
Type
Resonator
Load Capacitance
15 pF
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111700
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
EUR    €0,2889

In Stock:

4,000
  • Additional Stock Lead Time: 12 Weeks 3 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,2889


    4,000:  

    €0,2339


    8,000:  

    €0,2179


    12,000:  

    €0,2029


    20,000:  

    €0,1959



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM