LM78L05ACM by Texas Instruments | Linear Regulator | Avnet EMEA
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
LM78L05ACM

Texas Instruments

LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail

Manufacturer Part #: LM78L05ACM

Alternate Part #: LM78L05ACM


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment.

The LM78LXX is available in the plastic TO-92 (LP) package, the SOIC-8 (D) package and a chip sized package (8-Bump DSBGA) using TI’s DSBGA package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Key Features

  • LM78L05 in DSBGA Package
  • Output Voltage Tolerances of ±5% Over the
    Temperature Range
  • Output Current of 100mA
  • Internal Thermal Overload Protection
  • Output Transistor Safe Area Protection
  • Internal Short Circuit Current Limit
  • Available in TO-92 and SOIC-8 Low Profile
    Packages
  • No External Components
  • Output Voltages of 5.0V, 6.2V, 8.2V, 9.0V, 12V,
    15V
  • See AN-1112 (SNVA009) for DSBGA Considerations
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Function
    LDO
    Line Regulation
    75 mV
    Maximum Input Voltage
    35 V
    Load Regulation
    60 mV
    Number of Outputs
    1
    Input Voltage Range
    35 to 6.7 V
    Lead Finish
    Tin/Lead
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Operating Temperature
    0 to 125 °C
    Output Type
    Fixed
    Minimum Input Voltage
    6.7 V
    Output Voltage
    5 V
    Typical Quiescent Current
    3 mA
    Polarity
    Positive
    Accuracy
    ±5 %
    Maximum Output Current
    0.1 A
    Junction to Ambient
    180 °C/W
    Maximum Quiescent Current
    5 mA
    Maximum Power Dissipation
    750 mW

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    HTSN:
    8542310000"
    UNSPSC:
    32101630
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    EUR    €0,51644

    In Stock:

    760
  • Additional Stock Lead Time: 6 Weeks 1 Day
  • Quantity:

    - | +

    Min: 95  Mult: 95


    image

    Invalid Quantity

    95:  

    €0,51644


    190:  

    €0,42255


    380:  

    €0,38733


    570:  

    €0,3320


    950:  

    €0,30987



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM