L-73JB/1YDA by Kingbright | LEDs | Avnet EMEA
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
L-73JB/1YDA

Kingbright

LED Uni-Color Yellow 590nm 2-Pin

Manufacturer Part #: L-73JB/1YDA

Alternate Part #: L-73JB/1YDA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

LED Uni-Color Yellow 590nm 2-Pin

Key Features

  • Pre-Trimmed Leads For Pc Mounting
  • I.C. Compatible
  • Black Case Enhances Contrast Ratio
  • Wide Viewing Angle
  • High Reliability - Life Measured In Years

Technical Attributes

Description
Value
Find similar Parts
LED Material
GaAsP|GaP
Screening Level
Industrial
Intensity
32(Max) mcd
Maximum Forward Current
30
Operating Temperature
-40 to 85 °C
Number of LEDs
1
Lens Shape Type
Circular
Type
Uni-Color
Category
Standard LED
Color
Yellow
Maximum Forward Voltage per Color
2.5 V
Lens Dimensions
4.8 mm
Mounting Orientation
Right Angle
Peak Wavelength
590 nm
Lens Appearance
Colored Diffused
Viewing Angle
60 °
Reverse Voltage
5 V
Mounting
Through Hole
Max Processing Temp
260
Maximum Power Dissipation
105 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
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
EUR    €0,3769
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €0,3769


    2,000:  

    €0,2119


    3,000:  

    €0,1379


    5,000:  

    €0,1189


    10,000:  

    €0,1039



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM