L7809ABV-DG by STMicroelectronics | Linear Regulator | Avnet EMEA
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
L7809ABV-DG

STMicroelectronics

Standard Regulator Pos 9V 1.5A 3-Pin TO-220 Tube

Manufacturer Part #: L7809ABV-DG

Alternate Part #: L7809ABV-DG


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications.These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Key Features

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Junction to Case
    5 °C/W
    Output Voltage
    9 V
    Operating Temperature
    -40 to 125 °C
    Number of Outputs
    1
    Junction to Ambient
    50 °C/W
    Accuracy
    ±2 %
    Output Type
    Fixed
    Input Voltage Range
    35 V
    Typical Dropout Voltage @ Current
    2@1A V
    Maximum Input Voltage
    40 V
    Typical Quiescent Current
    4.3 mA
    Maximum Quiescent Current
    6 mA
    Line Regulation
    90 mV
    Maximum Output Current
    1.5 A
    Screening Level
    Extended Industrial
    Function
    Standard
    Polarity
    Positive
    Load Regulation
    100 mV
    Mounting
    Through Hole

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    UNSPSC:
    32101630
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
    EUR    €0.7125
  • Lead time: 1 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 50


    image

    Invalid Quantity

    1,000:  

    €0.7125


    1,100:  

    €0.4572


    2,100:  

    €0.3662


    5,000:  

    €0.3115


    10,000:  

    €0.2723



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM