L7809ABV by STMicroelectronics | 线性稳压器 | Avnet EMEA
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
L7809ABV

STMicroelectronics

Standard Regulator Pos 9V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer Part #: L7809ABV

Alternate Part #: L7809ABV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications.These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Key Features

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Lead Finish
    Matte Tin
    Output Type
    Fixed
    Output Voltage
    9 V
    Polarity
    Positive
    Typical Dropout Voltage @ Current
    2@1A V
    Operating Temperature
    -40 to 125 °C
    Junction to Ambient
    50 °C/W
    Typical Quiescent Current
    4.3 mA
    Accuracy
    ±2 %
    Maximum Quiescent Current
    6 mA
    Maximum Input Voltage
    35 V
    Maximum Output Current
    1.5 A
    Input Voltage Range
    35 V
    Screening Level
    Extended
    Number of Outputs
    1
    Mounting
    Through Hole
    Load Regulation
    100 mV
    Line Regulation
    90 mV
    Function
    Standard
    Junction to Case
    3 °C/W

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85423990000
    UNSPSC:
    32101630
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
    EUR    €0.2209

    In Stock:

    9,900
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 50


    image

    Invalid Quantity

    1,000:  

    €0.2209


    1,100:  

    €0.2203


    2,100:  

    €0.2198


    5,000:  

    €0.2192


    10,000:  

    €0.2187



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM