KMX62-1031 by ROHM | Sensors and Transducers Misc | Avnet EMEA
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
KMX62-1031

ROHM

Magnetometer and Accelerometer 16-Pin LGA T/R

Manufacturer Part #: KMX62-1031

Alternate Part #: KMX62-1031


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

KMX62 is a 6 Degrees-of-Freedom inertial sensor system that features 16-bit digital outputs accessed through I2C communication. The KMX62 sensor consists of a tri-axial magnetometer plus a tri-axial accelerometer coupled with an ASIC. It is packaged in a 3 x 3 x 0.9mm Land Grid Array (LGA) package. The ASIC is realized in standard 0.18um CMOS technology and features flexible user programmable ±2g/±4g/±8g/±16g full scale range for the accelerometer. Accelerometer and Magnetometer data can be accumulated in an internal 384 byte FIFO buffer and transmitted to the application processor. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress. Capacitance changes are amplified and converted into digital signals which are processed by a dedicated digital signal processing unit. The digital signal processor applies filtering, bias and sensitivity adjustment, as well as temperature compensation. Magnetic sensing is based on the principle of magnetic impedance. The magnetic sensor detects very small magnetic fields by passing an electric pulse through a special electron spin aligned amorphous wire. Due to the high Curie temperature of the wire, the sensor’s thermal performance shows excellent stability. Noise performance is excellent with bias stability over temperature. Bias errors resulting from assembly can be trimmed digitally by the user. These sensors can accept supply voltages between 1.7V and 3.6V, and digital communication voltages between 1.2 and 3.6V.

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold Over Nickel
Operating Temperature
-40 to 85 °C
Type
Magnetometer and Accelerometer
Category
Magnetometer and Accelerometer
Mounting
Surface Mount
Output Type
Digital
Screening Level
Industrial
Package Dimensions
3 x 3 x 0.9 mm
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
EUR    €7,19

In Stock:

3,975
  • Additional Stock Lead Time: 19 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €7,19


    10:  

    €6,59


    25:  

    €6,29


    50:  

    €6,09


    100:  

    €5,89


    500:  

    €5,69


    1,000:  

    €5,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM