3-282830-0 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
3-282830-0

TE Connectivity

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact

Manufacturer Part #: 3-282830-0

Alternate Part #: 3-282830-0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact

Technical Attributes

Description
Value
Find similar Parts
Wire Size
12 to 30 AWG
Body Orientation
Right Angle
Contact Material
Phosphor Bronze/Brass
Mounting
Cable Mount
Housing Color
Green
Pitch
5 mm
Housing Material
Polyamide 6/6
Contact Plating
Tin/Nickel
Operating Temperature
-40 to 105 °C
Gender
F
Termination Method
Screw
Product Length
15 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121410
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
EUR    €1,5619
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    €1,5619


    1,600:  

    €1,3909


    3,200:  

    €1,2239


    4,800:  

    €1,0649


    8,000:  

    €1,0039



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM