282836-1 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
282836-1

TE Connectivity

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Manufacturer Part #: 282836-1

Alternate Part #: 282836-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Technical Attributes

Description
Value
Find similar Parts
Wire Size
16 to 30 AWG
Max Processing Temp
240|260|265
Pitch
5 mm
Termination Method
Solder
Housing Color
Green
Body Orientation
Straight
Contact Material
Brass
Housing Material
Polyamide 6/6
Contact Plating
Tin/Nickel
Mounting
Through Hole
Product Length
10.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
UNSPSC:
39121410
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
EUR    €0,3649
  • Additional Stock Lead Time: 10 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,200  Mult: 1,200


    image

    Invalid Quantity

    1,200:  

    €0,3649


    2,400:  

    €0,2899


    4,800:  

    €0,2589


    7,200:  

    €0,2319


    12,000:  

    €0,2229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM