1776275-5 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776275-5

TE Connectivity

Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Manufacturer Part #: 1776275-5

Alternate Part #: 1776275-5


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Technical Attributes

Description
Value
Find similar Parts
Wire Size
18 to 26 AWG
Housing Material
NY-FR15
Body Orientation
Straight
Mounting
Through Hole
Max Processing Temp
240|260|265
Contact Material
Brass
Termination Method
Solder
Contact Plating
Tin
Pitch
3.5 mm
Housing Color
Blue
Operating Temperature
-55 to 105 °C
Product Length
18 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040"
HTSN:
8536694040"
UNSPSC:
39121410
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
EUR    €0,6509
  • Additional Stock Lead Time: 19 Weeks 1 Day
  • Quantity:

    - | +

    Min: 3,200  Mult: 1,600


    image

    Invalid Quantity

    3,200:  

    €0,6509


    6,400:  

    €0,5179


    9,600:  

    €0,4609


    16,000:  

    €0,4129


    32,000:  

    €0,3979



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM