1776275-4 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776275-4

TE Connectivity

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Manufacturer Part #: 1776275-4

Alternate Part #: 1776275-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Technical Attributes

Description
Value
Find similar Parts
Wire Size
18 to 26 AWG
Max Processing Temp
240|260|265
Operating Temperature
-55 to 105 °C
Body Orientation
Straight
Contact Material
Brass/Steel
Housing Material
Nylon 6/6
Contact Plating
Tin/Chromate
Housing Color
Blue
Termination Method
Solder
Pitch
3.5 mm
Mounting
Through Hole
Product Length
14 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121410
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
EUR    €0,5099
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 4,800  Mult: 600


    image

    Invalid Quantity

    4,800:  

    €0,5099


    6,000:  

    €0,4049


    10,800:  

    €0,3609


    24,000:  

    €0,3229


    48,000:  

    €0,3109



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM