1776275-3 by TE Connectivity | Connector Terminal Blocks | Avnet EMEA
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
1776275-3

TE Connectivity

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Manufacturer Part #: 1776275-3

Alternate Part #: 1776275-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Technical Attributes

Description
Value
Find similar Parts
Housing Color
Blue
Operating Temperature
-55 to 105 °C
Body Orientation
Straight
Max Processing Temp
240|260|265
Housing Material
NY-FR15
Contact Material
Brass
Termination Method
Solder
Pitch
3.5 mm
Contact Plating
Tin
Mounting
Through Hole
Wire Size
18 to 26 AWG
Product Length
11 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694040
HTSN:
8536694040
UNSPSC:
39121410
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
EUR    €0.3216
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 6,400  Mult: 3,200


    image

    Invalid Quantity

    6,400:  

    €0.3216


    12,800:  

    €0.2556


    19,200:  

    €0.2278


    32,000:  

    €0.204


    64,000:  

    €0.1967



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM